Wiha 24307 369RZ L-keys 1/4'' (6,35 mm)

MPN
24307
Brand
Wiha
EAN-13
4010995243074
Order Code
65-5681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Application: Inch screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: Magic Ring ® made of spring steel (starting from size 1/8") holds all standard screws in every position down · ball head allows the screw at an angle of up to 25° · Blade: chromium-vanadium steel, hardened throughout, matt chrome-plated · Standards: according to ASME B18.3.
Type L-Key
Dim (L x W) 215 mm x 73 mm
Downforce Allen
Length 215mm
Material Chromium-vanadium steel
Spanner size (inch) 1/4in
Weight 0.058kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot