Wiha 2101 Dead-blow Sledgehammer Hickory Handle 4580g

MPN
2101
Brand
Wiha
EAN-13
4010995021016
Order Code
98-4515
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £194.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Dead-blow Sledgehammer come with a yellow, medium-hard hammer head for tool and machine engineering, car repairs, sheet metal and assembly work. Makes work easier, optimum impact effect and less effort needed. Deadblow hammering without recoil minimises loads on joints, tendons and muscles. Fitted with an ergonomic hickory wooden handle. 

Specifications:

Hammer Face Diameter: 80mm.
Hammer Head Height: 205mm.
Overall Length: 880mm.
Weight: 4580g.


Type Sledge Hammers
Weight 4580g
Handle Material Hickory

Reviews

Be the first to submit a review

Trustpilot