Wiha 162HK6SO 07149 Wooden Slotted/ Phillips Screwdriver Set - 6pc

MPN
07149
Brand
Wiha
EAN-13
4010995071493
Order Code
49-4675
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This set of 6 flat blade and Phillips screwdrivers from Wiha have elegant wooden handles made from sealed beech and are suited for all applications involving wood, particularly furniture.
  • Nickel-plated chrome-vanadium steel blades
  • Non-slip tips
  • Handle ends protected by leather cap
  • Manufacturer's type 162HK6SO

Set includes: 4 flat blade screwdrivers 3.5 x 75mm, 4.5 x 90mm, 5.5 x 100mm and 7 x 125mm; 2 cross-tip screwdrivers PH 1 and PH 2.
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Drive Type(s) Phillips, Slotted

Reviews

Be the first to submit a review

Trustpilot