Wiha 10389 7000EB26ESD SYSTEM 4 ESD Bit set Mixed 27pc

MPN
10389
Brand
Wiha
EAN-13
4010995338480
Order Code
65-5673
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/10/2026

Universal set for very small screws. in case of electronic components. flexible working through variable adjustable blade length and quick changing of the Bit-Einsatzes. SYSTEM 4 SoftFinish ® handle: telescopic ESD handle. Electrostatic conductive (dissipative), surface resistance 10^6 - 10^9 ohm. bit holder blade length variably adjustable. Case: no risk of electronic components through the use of ESD-safe materials. robust and space-saving metal box. Standards: DIN 3126, ISO 1173, Form C4. IEC 61340-5-1.
Type ESD Screwdrivers
Number of Pieces 27
ESD Safe Yes
VDE/1000V Approved No
Blade Length 135mm
Blade Ø 4mm
EN Standard EN 61340-5-1
Length 135mm
Number 26
Range of use ESD
Screwdriver Features Multi-purpose tool grip

Reviews

Be the first to submit a review

Trustpilot