Wiha 10120 831-3 Hammer face medium soft 40 mm

MPN
10120
Brand
Wiha
EAN-13
4010995264239
Order Code
65-5663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Application: to lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping · Material: Medium soft rubber (rubber), wear-resistant.
Type Replacement head
Weight 62g
Handle Material n/a
Head Material Rubber
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot