Wiha 04108 540 L-key with T-handle SW 5 x 150 mm

MPN
04108
Brand
Wiha
EAN-13
4010995041083
Order Code
65-5655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort, especially for screws that are difficult to access. Extra: The ball end enables the user to work at angles up to 25°.
Type L-Key
Blade Length 150mm
Blade Type Hexagonal
Downforce Allen
Handle Length 32mm
Length 182mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened, bright nickel-plated
Range of use Workshop
Spanner size 5mm
Weight 0.0655kg

Reviews

Be the first to submit a review

Trustpilot