Wiha 01476 384 Screwdriver with bit holder SoftFinish® magnetic

MPN
01476
Brand
Wiha
EAN-13
4010995014766
Order Code
65-5646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha SoftFinish® multi-component handle with roll-off protection. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3.
Type Screwdriver
Blade Length 300mm
Blade Type Hexagonal
Drive 1/4" (6.3 mm)
Handle Length 100mm
Handle Ø 36mm
Length 400mm
Material Chromium-vanadium steel
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 0.154kg

Reviews

Be the first to submit a review

Trustpilot