Wiha 01418 369H9 Compact l-Key Set

MPN
01418
Brand
Wiha
EAN-13
4010995014186
Order Code
65-5645
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.38 £24.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Chrome-plated, 9 pcs. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Thanks to its compact dimensions, this holder fits easily into every ruler pocket. Popular key sizes kept in a well-organised holder. The ball end enables the user to work at angles up to 25°.
Type L-Key
Downforce Allen
Length 236mm
Material Chromium-vanadium steel
Material (details) Chrome vanadium steel
Misc Attribute Metric
Screwdriver Features Ball head handle
Standards ISO 2936L
Weight 0.406kg
Width 83mm

Reviews

Be the first to submit a review

Trustpilot