Wiha 01416 369H7 Classic L-key Set

MPN
01416
Brand
Wiha
EAN-13
4010995014162
Order Code
65-5644
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.58 £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Chrome-plated, 7 pcs. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Popular key sizes kept in a well-organised holder. Simple, rapid operation with solid stopping point for L-keys. The ball end enables the user to work at angles up to 25°.
Type L-Key
Downforce Allen
Length 215mm
Material Chromium-vanadium steel
Material (details) Chrome vanadium steel
Misc Attribute Metric
Standards ISO 2936L
Weight 0.14kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot