Wieland Z5.564.4553.1 RST® SOCKET COVER 230V 3-PIN QUICK MOUNTING

MPN
Z5.564.4553.1
Brand
Wieland
EAN-13
2050004742572
Order Code
11-0364
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Wieland Electric's Z5.564.4553.1 socket cover is part of the RST Classic Series, designed for 230 V 3-pin connections. This socket cover ensures safe and efficient electrical installations. It is typically used in commercial and industrial settings where reliable power distribution is essential.
Type Socket cover
Connection Type Screw connector
Energy efficiency rating n.rel.
Factory colour Black
IP Rating IP66, IP68
Material Thermoplastic
Nominal Current 16A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie

Reviews

Be the first to submit a review

Trustpilot