Wieland Z1.299.4055.0 Fuse Holder for selos/fasis/taris SIST-... /V0 Grey

Image Representative of Range

Wieland Z1.299.4055.0 Fuse Holder for selos/fasis/taris SIST-... /V0 Grey

MPN
Z1.299.4055.0
Brand
Wieland
EAN-13
2050001326645
Order Code
49-5128

Discontinued


Wieland's grey fuse holder SiST is for selos/fasis/taris terminal blocks and has been manufactured using thermoplastic insulation material (inflammability class in accordance with UL94V0).


  • 6mm width/grid dimension
  • PA666 insulating housing
  • 250V rated voltage
  • Pollution degree 3
  • 32.5mm length
  • Manufacturer's part Z1.299.4055.0
Type Fuse connector
Pitch 5.2mm
Wire Gauge (mm²) 2.5mm²
32.5mm length
Body Style Fuse holder
Colour Grey

Trustpilot