Wieland fasis Feed-Through DIN Blocks WKFN 35 Blue/Grey

Wieland Brand: Wieland

Wieland's blue/grey fasis feed-through DIN block WKFN 35 are a range of terminal blocks for mounting onto a TS 35 DIN rail and have been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The blocks have current ratings of 32-76A with rated voltages of 800V or 1000V, while valid for fine-stranded wires with cross sections up to 0.13-16mm² and solid/stranded wires with cross sections up to 0.13-25mm².

  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • Wire strip lengths range from 11-16mm
  • Available in blue or grey
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 2 clamps
  • PA 666 insulating housing
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Levels Termination Wire Gauge (mm²) Width Colour Current Rating Wire Gauge (AWG) Type No. of Ways Body Style
Wieland 56.703.0055.0 fasis Feed-through DIN Block WKFN 2,5/35 32A Grey
Wieland 56.703.0055.0 fasis Feed-through DIN Block WKFN 2,5/35 32A Grey
Standard range
Order code: 49-5023
MPN: 56.703.0055.0

Despatched within 4 working days - 10 in stock
5+ £1.17
10+ £1.15
50+ £1.08
Price per unit Ex VAT
5.2mm 3 Screw 2.5mm² Grey 32A 14AWG Continuity 1 Vertical
Wieland 56.703.0055.6 fasis Feed-through DIN Block WKFN 2,5/35 32A Blue
Wieland 56.703.0055.6 fasis Feed-through DIN Block WKFN 2,5/35 32A Blue
Order code: 49-5024
MPN: 56.703.0055.6
10+ £0.710
Price per unit Ex VAT
5.2mm 1 Screw 2.5mm² Blue 32A 14AWG Continuity 1 Vertical
Wieland 56.706.0055.0 fasis Feed-through DIN Block WKFN 6/35 41A Grey
Wieland 56.706.0055.0 fasis Feed-through DIN Block WKFN 6/35 41A Grey
Order code: 49-5080
MPN: 56.706.0055.0
3+ £1.51
Price per unit Ex VAT
12mm 3 Cage clamp 6mm² 10mm Grey 41A 10AWG Continuity 1 Vertical

Trustpilot