Wieland 99.801.6046.6 DIN Rail Casing 70.5x42x96mm Plastic Closed 1piece

MPN
99.801.6046.6
Brand
Wieland
EAN-13
4016138524079
Order Code
13-5705
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Wieland Electric manufactures DIN rail casing with dimensions of 70.5 x 42 x 66 mm, designed primarily for housing electronic components. This plastic enclosure is suitable for use in control cabinets and can be mounted on top hat rails. Its main attributes include durability and compact size, making it ideal for electrical distribution and protection in various industrial applications.
Type DIN rail casing
Enclosure Height 42mm
Enclosure Length 96mm
Enclosure Width 70.5mm
Protection Rating None
Compatible with (details) Board 93 x 67 mm
Dim (W x H x D) 70.5 x 42 x 96 mm
Material Plastic
Misc Attribute 1 LEERGEH.70.5X42X66mm
Misc Attribute 2 99,801,604 6 6

Reviews

Be the first to submit a review

Trustpilot