Wieland 96.022.4053.1 Gesis IP+ Power Connector QuiC.K Secure Install

MPN
96.022.4053.1
Brand
Wieland
EAN-13
2050000643903
Order Code
13-5690
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Wieland Electric 96.022.4053.1 power connector from the Gesis IP+ Series is a robust and lockable mains connector designed for secure electrical connections. It features a black bullet design suitable for cable sizes 6 to 10 mm. This connector is typically used in industrial and commercial settings for reliable power distribution.
Type Plug, straight
Number of Contacts 2
Ambient temperature -40 - +100°C
Cable diameter (details) 6-10mm
Cable Ø (max.) 6mm
Cable Ø range 0.75 - 6mm
Cable Ø up to 0.75mm
Case Material Thermoplastic
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass
Cross Section 4 mm² (max)
Current Rating 20A
IP Rating Protection class II
Material (details) Contact piece: Brass · Casing: Thermoplast plastic PA 66
max. cross section 4mm²
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Connector
Nominal Voltage 250V
Series RST® CLASSIC
Temperature Range -40 - +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot