Wieland 96.020.0153.1 Distributor Block 1E/3A For RST 20i2 Serial Connect

MPN
96.020.0153.1
Brand
Wieland
EAN-13
2050000643958
Order Code
13-5687
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Wieland Electric distributor block 96.020.0153.1 is a black, locking mains connector designed for reliable electrical distribution. It features a 1E/3A configuration with mounting support, making it suitable for various electrical and industrial applications. Typical uses include integrating components within electrical distribution systems and connecting circuits securely.
Type Bullet connector splitter
Number of Contacts 2
Ambient temperature -40 - +100°C
Case Material Thermoplastic
Colour Black
Connection Angle 180°
Contact Material Brass
Current Rating 20A
IP Rating Protection class II
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 Distribution Block
Nominal Voltage 250V
Number of pins 2
Series RST® CLASSIC
Temperature Range -40 - +100°C

Reviews

Be the first to submit a review

Trustpilot