Wieland 92.733.0053.1 Plug Connector Black Supports 1.5-2.5mm² Conductors

MPN
92.733.0053.1
Brand
Wieland
EAN-13
4015573402546
Order Code
13-5685
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The Wieland Electric 92.733.0053.1 socket is a black, high-quality electrical component designed for efficient and reliable connections. It features the GST 18i3F B2 ZR1 MSW configuration, ideal for use in commercial and industrial electrical installations. This socket is well-suited for applications requiring robust connectivity solutions.
Type Socket
Output Current Not Applicable
Connector Version straight
Design Type 3-pole
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Nominal voltage (details) 250/400V AC
Output 16A
Type A Wieland GST18 receptacle
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot