Wieland 92.030.6053.1 Distributor Block Black 3-Pin 1 In 2 Out 250V 20A

MPN
92.030.6053.1
Brand
Wieland
EAN-13
2050003859776
Order Code
13-5682
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Wieland Electric's part number 92.030.6053.1 is a black distributor block with a configuration of 1 input and 2 outputs, featuring 3 poles. This component is commonly used in electrical distribution systems to connect and distribute electrical power efficiently. Its robust design ensures reliable performance in both commercial and industrial applications.
Type Distributor
Output Current Not Applicable
Connector Version straight
Factory colour Black
Nominal Current 20A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Wieland GST18 plug

Reviews

Be the first to submit a review

Trustpilot