Wieland 83.040.1334.0 Electric WIENET LMS 16-W Network switch

MPN
83.040.1334.0
Brand
Wieland
EAN-13
4049088371189
Order Code
21-9163
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £501.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Such as net IP switch 16 Fast Ethernet ports with Auto MDI/MDI-X. Communication with SCADA software via Modbus TCP Communication with NMS (Network management system) via SNMP Port-based QoS for DETERMINISTIC data transmission EMS level 3 protection mechanisms for use in harder environments IEEE 802.3az energy-efficient Ethernet (EEE) Jumbo frame support (up to 2048 bytes) Supports 10/100 Mbps auto negotiation Metal housing Redundant 8.4 V … 52.8 V DC power supply and P-fail relay Wide operating temperature range from -40 to 75 ° C. This text is machine translated.
Type Network switch
IP Rating IP30

Reviews

Be the first to submit a review

Trustpilot