Wieland 76.352.0729.0 Industrial Connector Housing Aluminium Rugged

MPN
76.352.0729.0
Brand
Wieland
EAN-13
4016138149296
Order Code
13-5680
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Wieland Electric manufactures the 76.352.0729.0 industrial connector housing top section, which features a 3-pin PG11 cable gland. This heavy-duty connector is suited for high voltage and multicore applications. It is commonly used in electrical engineering and industrial environments.
Type Enclosure top
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Grey
Protection Rating IP54
Clamp Ø 6.5mm
IP Rating IP54
Leading Contact (Pe) No
Material Diecast zinc
Mating cycles 500
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute 1 Housing top section
Series MIN
Terminal Ø (max.) 13.5mm
Thread Size PG11
Voltage V, AC.V AC

Reviews

Be the first to submit a review

Trustpilot