Wieland 70.353.1035.0 10 Pin+PE Connector Aluminium Housing Rugged Use

MPN
70.353.1035.0
Brand
Wieland
EAN-13
4015573651838
Order Code
13-5679
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Wieland Electric's industrial connector, referenced as 70.353.1035.0, features a robust 10-pin plus PE housing top section, suitable for high voltage connections. It is designed for heavy-duty applications in machine building and other industrial settings. This connector provides reliable multi-core connectivity essential for maintaining electrical integrity in demanding environments.
Type Enclosure top
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Grey
Protection Rating IP54
Clamp Ø 7.5mm
IP Rating IP54
Leading Contact (Pe) No
Material Aluminium
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute 1 Housing top section
Series BAS
Terminal Ø (max.) 19mm
Thread Size M25
Voltage 500V AC

Reviews

Be the first to submit a review

Trustpilot