Wieland 70.312.1040.0 revos Basic Plug inset 10 pins 10 pieces industrial

MPN
70.312.1040.0
Brand
Wieland
EAN-13
4015573219991
Order Code
18-5179
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £115.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wieland 70.312.1040.0 revos Basic Plug inset is a robust electrical connector, featuring 10 pins and supplied in packs of 10, designed for high-performance industrial applications. This product, also identified by the alternate description 3274702, is manufactured by Wieland Electric and meets stringent quality standards to ensure reliable connectivity in demanding environments. The inset’s durable construction and precise engineering make it suitable for use in extensive factory automation systems, as well as in control panels where secure and efficient electrical connections are required. Its compact design also facilitates easy integration into existing electrical infrastructure, providing engineers with a practical solution for optimising power distribution in various industrial settings.
Type Screw connection
Number of Contacts 10
Gender Plug
Ambient temperature -40-120°C
Connectable conductor cross section fine-strand with cable end sleeve 0.5-2.5mm²
Connectable conductor cross section multi-wired 0.5-2.5mm²
Connectable conductor cross section solid-core 0.5-2.5mm²
Connection Screws
Contact Type Pin
Core cross section (max.) 2.5mm²
Core cross section (min.) 0.5mm²
Height 32mm
Inflammability class of insulation material according to UL94 V0
Material of contact surface Tin
Number of pins 10
Pollution degree 3
Product Type Plug inset
Rated current In 16A
Rated Surge Voltage 6kV
Test current 16A
Total no. of pins 10
Type of electric connection Screw connection
Width 34mm
With protective conductor TRUE
With wire protection FALSE

Reviews

Be the first to submit a review

Trustpilot