Wieland 57.535.9055.0 selos Earth DIN Block WKN 35 SL/ U /V0 Gr/Yell

Wieland 57.535.9055.0 selos Earth DIN Block WKN 35 SL/ U /V0 Gr/Yell

MPN
57.535.9055.0
Brand
Wieland
Order Code
49-4985

Discontinued


This Green/Yellow selos Earth DIN Block WKN 35 SL/ U/V0 from Wieland has been designed for efficient wiring and offers optimum handling. Reliable and maintenance-free, the smaller size makes it perfect in areas with limited space and is simple to connect.


  • Green/yellow colour
  • For mounting on TS 35 and TS 32
  • Screw connection
  • Multi-wire connection
  • Connect with or without ferrules
  • Rugged clamping body design
  • One-piece threaded collar
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • 63mm length
  • 35mm² nominal cross section
  • Manufacturer's part 57.535.9055.0
No. of Ways 1
Termination Screw
Body Style Vertical
Wire Gauge 12AWG

Trustpilot