Wieland 56.703.9355.0 fasis Duo Earth DIN Block WKFN 2,5 D1/2/SL/35 Gr/Yell

MPN
56.703.9355.0
Brand
Wieland
Order Code
49-5048

Discontinued


Wieland's green/yellow fasis duo earth DIN block WKFN 2.5 D1/2/SL/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has an 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–2.5mm², along with solid/stranded wires with a cross section of 0.13–4mm².


  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 5 x 60 x 38mm (W x L x H)
  • 11mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 3 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.703.9355.0

No. of Ways 1
Termination Cage clamp
Body Style Vertical
Wire Gauge 12AWG

Trustpilot