Wieland 56.703.7055.0 fasis Tier DIN Block WKFN 2,5 E/35 24A Grey

MPN
56.703.7055.0
Brand
Wieland
EAN-13
2050001325952
Order Code
49-5106
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Wieland's grey fasis multi-tier DIN block WKFN 2.5 E/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 24A current rating, 500V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–2.5mm², along with solid/stranded wires with a cross section of 0.13–4mm².



  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 5 x 82 x 48mm (W x L x H)
  • 11mm wire strip length
  • Vertically connected
  • Connect with or without ferrules
  • Easy to wire front connection
  • 2 levels - 4 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.703.7055.0


Type Serial terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Colour Grey
Current Rating 24A
Wire Gauge (AWG) 12AWG

Reviews

Be the first to submit a review

Trustpilot