Wieland 56.503.9055.0 selos Earth DIN Block WK 2,5 SL/35 Gr/Yell

MPN
56.503.9055.0
Brand
Wieland
EAN-13
2050001324504
Order Code
49-4981

Discontinued


This Green/Yellow selos Earth DIN Block WK 2.5 SL/35 from Wieland has been designed for efficient wiring and offers optimum handling. Reliable and maintenance-free, the smaller size makes it perfect in areas with limited space and is simple to connect.


  • Green/yellow colour
  • For mounting on TS 35
  • Screw connection
  • Multi-wire connection
  • Connect with or without ferrules
  • Rugged clamping body design
  • One-piece threaded collar
  • 1 level - 2 clamps
  • PA 666 insulating housing
  • 48.6mm length
  • 2.5mm² nominal cross section
  • Manufacturer's part 56.503.9055.0
Pitch 5.2mm
No. of Ways 1
No. of Levels 1
Termination Screw
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Wire Gauge (AWG) 12AWG

Trustpilot