Wieland 56.404.9455.0 selos Tier DIN Block WKI 4 N-D-SL /V0 26A Grey

MPN
56.404.9455.0
Brand
Wieland
Order Code
49-4961

Discontinued


Wieland's grey selos tier DIN block WKI 4 N-D-SL is an installation terminal block with screw connection for mounting onto a TS 35 DIN rail.

Equipped with a 26A current rating and 400V voltage rating, this well designed block offers clear circuit identification and remains easy to wire. Valid for fine-stranded wires with a cross section of 0.5–4mm², along with solid/stranded wires with a cross section of 0.5–6mm².


  • Neutral feed-through block, line feed through block and ground
  • Neutral conductor disconnect function
  • All wire entry points in same plane
  • Circuit protection via fuse
  • Ground connection directly to DIN rail
  • 90mm length
  • 7mm wire strip length
  • 3 levels - 6 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.404.9455.0

No. of Ways 3
Termination Screw
Body Style Vertical
Current Rating 26A
Wire Gauge 12AWG

Trustpilot