Wieland 46.432.3033.1 RST® MINI Cable Socket Straight 2+PE Pins

MPN
46.432.3033.1
Brand
Wieland
EAN-13
2050004985498
Order Code
11-0344
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £16.38 £16.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wieland Electric 46.432.3033.1 is a cable socket, straight, featuring 2 + PE pins, part of the RST® MINI series. This connector is typically used in electrical installations requiring secure and robust connections. Suitable for both industrial and commercial applications, it ensures reliable performance in various electrical systems.
Type Cable
Gender Socket
Colour Black
Connection Open end cable
Connection Angle 180°
Connector Type Socket, straight
Cross-section range 1.5 mm² (max)
Leading Contact (Pe) Yes
max. cross section 1.5mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute RST16I3KSB- 15 30SW
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Number of Ways 2 + PE
Pin Length 3m
Seal Bayonet
Series RST® MINI

Reviews

Be the first to submit a review

Trustpilot