Wieland 46.052.5054.0 RST MINI Plug 4+PE Pins M20 Mount RND Connector

MPN
46.052.5054.0
Brand
Wieland
EAN-13
4049088290008
Order Code
11-0339
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Wieland Electric plug is a bullet connector with 4 pins plus PE, suitable for round connectors. Part of the RST® MINI series, it's designed to provide reliable electrical connections. Typical applications include industrial and automation settings requiring secure, efficient power distribution.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Grey
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 24.50mm
Maximum Temperature +125°C
Min. temperature -40°C
Mounting Hole Diameter 24mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5/4S S1 M03 GL

Reviews

Be the first to submit a review

Trustpilot