Wieland 46.052.5053.6 RST® MINI Bullet Connector 5-Pin Plug Mount

MPN
46.052.5053.6
Brand
Wieland
EAN-13
4049088255892
Order Code
11-0338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.97
10+ £7.20
100+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Wieland Electric's bullet connector, model 46.052.5053.6, features a plug mount with 4 pins and one protective earth (PE). Part of the RST® MINI series, it is ideal for compact and secure electrical connections. It is typically used in applications requiring robust and reliable connectors such as in lighting and power distribution systems.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 24.50mm
Mounting Hole Diameter 24mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S S1 M03 A TB

Reviews

Be the first to submit a review

Trustpilot