Wieland 46.052.4553.6 RST® MINI Bullet Connector 4+PE Plug Straight

MPN
46.052.4553.6
Brand
Wieland
EAN-13
2050004968545
Order Code
11-0333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Wieland Electric manufactures the RST® MINI series straight plug bullet connector with a total of 4 + PE pins. It is known for its reliability and ease of use, ideal for quick and safe electrical connections in industrial environments. Typically, it is used in lighting installation, building automation, and outdoor electrical systems.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Blue
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 74mm
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S S1 ZT6S A TB

Reviews

Be the first to submit a review

Trustpilot