Wieland 46.052.4553.1 RST MINI Bullet Connector 4+PE Straight Plug

MPN
46.052.4553.1
Brand
Wieland
EAN-13
4049088269219
Order Code
11-0332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Wieland Electric's RST® MINI bullet connector, model 46.052.4553.1, is a straight plug with 4 pins plus PE. This robust connector is part of the RST16I5 series and is designed for secure electrical connections. It is ideal for industrial applications requiring reliable power distribution.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Black
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 74mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S S1 ZT6 SW
Weight 31.80

Reviews

Be the first to submit a review

Trustpilot