Wieland 46.051.5054.0 RST® MINI Socket Connector 3+PE Pins Built-In

Image Representative of Range

Wieland 46.051.5054.0 RST® MINI Socket Connector 3+PE Pins Built-In

MPN
46.051.5054.0
Brand
Wieland
EAN-13
4049088289576
Order Code
11-0329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Wieland Electric RST® MINI bullet connector, with part number 46.051.5054.0, features a built-in socket and accommodates a total of 3 pins plus PE. It is designed for secure and reliable electrical connections in compact applications and has a robust build suited for industrial environments. This connector is typically used in lighting systems, automation technology, and measuring and controlling devices.
Type Bullet connector
Number of Contacts 3 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Grey
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.60mm
Mounting Hole Diameter 24.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 3
Seal Bayonet
Series RST16I5/4S B1 M03 GL

Reviews

Be the first to submit a review

Trustpilot