Wieland 46.051.5053.6 RST® MINI Socket Connector 4+PE Pins Built-in

MPN
46.051.5053.6
Brand
Wieland
EAN-13
4049088255847
Order Code
11-0328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Wieland Electric bullet connector socket, model 46.051.5053.6, features a built-in design with four pins plus PE, suitable for round connectors in the RST MINI series. It offers secure and efficient electrical connections for various industrial and commercial applications. Typically used in equipment installations, this connector ensures reliable power transmission and space-saving solutions.
Type Bullet connector
Number of Contacts 4 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.60mm
Mounting Hole Diameter 24.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 4
Seal Bayonet
Series RST16I5 S B1 M03 A TB

Reviews

Be the first to submit a review

Trustpilot