Wieland 46.051.5050.4 RST® MINI Bullet Connector 5-Pin Socket Built-In

MPN
46.051.5050.4
Brand
Wieland
EAN-13
4049088255854
Order Code
11-0326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Wieland Electric manufactures the RST® MINI bullet connector, part number 46.051.5050.4. This connector socket is built-in with a total of five pins and is suitable for round connector series. It is typically used in electrical installations requiring compact and secure connections.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Cable Diameter 0.25mm
Colour Brown
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.60mm
Mounting Hole Diameter 24.90mm
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Seal Bayonet
Series RST16I5 S B1 M03 L BR

Reviews

Be the first to submit a review

Trustpilot