Wieland 46.051.4554.0 RST® MINI Bullet Connector STR 3+PE Pins 1Piece

MPN
46.051.4554.0
Brand
Wieland
EAN-13
4049088290039
Order Code
11-0324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £8.82 £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Wieland Electric's connector, model 46.051.4554.0, is a straight bullet connector with 3 pins plus PE and belongs to the RST® MINI series. It is typically used for secure electrical connections in lighting and power distribution applications. This robust connector ensures reliable performance in demanding environments.
Type Bullet connector
Number of Contacts 3 + PE
Orientation 180°
Cable Diameter 7.1mm
Colour Grey
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 81mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 3
Seal Bayonet
Series RST16I5/4S B1 ZT6 GL

Reviews

Be the first to submit a review

Trustpilot