Wieland 46.051.4550.4 RST® MINI Bullet Connector 5 Pins Straight Plug

MPN
46.051.4550.4
Brand
Wieland
EAN-13
4049088268687
Order Code
11-0321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £11.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Wieland Electric manufactures the RST16I5 bullet connector, featuring a straight design with five pins. This connector, part of the RST® MINI series, is ideal for compact, efficient electrical connections. It is commonly used in applications requiring reliable and robust connector solutions.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Cable Diameter 7.1mm
Colour Brown
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 81mm
Maximum Temperature +120°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Seal Bayonet
Series RST16I5 S B1 ZT6S L BR

Reviews

Be the first to submit a review

Trustpilot