Wieland 46.032.5055.7 RST® MINI Bullet Connector 2+PE Pins Plug

MPN
46.032.5055.7
Brand
Wieland
EAN-13
2050004974799
Order Code
11-0317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Wieland Electric bullet connector RST® MINI is a robust plug mount featuring 2 pins plus PE, typically used in challenging environments for secure electrical connections. This German-engineered component, identified by part number 46.032.5055.7, is ideal for industrial and automation applications. Known for its reliability, it ensures safe and consistent power transmissions.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Green
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S S1 M02 GN

Reviews

Be the first to submit a review

Trustpilot