Wieland 46.032.5054.9 RST® MINI Bullet Connector Plug 2-Pin M16 Mount

MPN
46.032.5054.9
Brand
Wieland
EAN-13
2050004974881
Order Code
11-0314
Country of Origin
Germany

Discontinued


The Wieland Electric bullet connector, model 46.032.5054.9, features a 2-pin plug mount design suitable for RST® MINI series. It is typically used in power distribution and lighting applications demanding reliable connectivity. This connector ensures robust electrical connections in compact installations.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 M02 H BL

Trustpilot