Christmas Opening Hours and Delivery Dates here

Wieland 46.032.5051.6 RST® MINI Bullet Connector 2-Pin Plug Blue

Order Code:

11-0311

Brand: Wieland MPN: 46.032.5051.6 EAN-13: 2050004974751
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 10/01/2026

Wieland Electric's RST® MINI bullet connector is a 2-pin plug designed for mounting applications. It features robust construction suitable for secure electrical connections. The connector is typically used in equipment setups requiring compact and reliable connectivity solutions.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Max. temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19mm
Nominal Current 16A
Nominal Voltage 250V
Seal Bayonet
Series RST16I3/2S S1 M02 A TB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot