Wieland 46.032.5051.4 RST® MINI Bullet Connector Plug 2 Pins M16 Mount

MPN
46.032.5051.4
Brand
Wieland
EAN-13
2050004989861
Order Code
11-0309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Wieland Electric RST® MINI bullet connector plug features two pins and is designed for mounting. It is suitable for reliable electrical connections in compact spaces, often used in lighting systems and small appliances. This connector is ideal for applications requiring a secure and efficient electrical connection.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Brown
Connection Screws
Connector Type Plug, mount
Cross Section 0.25mm²
Length 35.20mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 50V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 M02 L BR

Reviews

Be the first to submit a review

Trustpilot