Wieland 46.032.4553.1 RST MINI Bullet Connector Plug 2+PE Pins

MPN
46.032.4553.1
Brand
Wieland
EAN-13
4049088279164
Order Code
11-0304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wieland Electric bullet connector plug, model 46.032.4553.1, features a straight configuration with 2 plus PE pins and is part of the RST® MINI series. This robust connector is designed for secure electrical connections in industrial and outdoor environments. Its typical applications include lighting systems, automation technology, and building infrastructure connectivity.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 5mm
Colour Black
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S S1 ZT4 SW
Weight 19.35

Reviews

Be the first to submit a review

Trustpilot