Wieland 46.032.4551.6 RST® MINI Bullet Connector Plug 2-Pin Straight

MPN
46.032.4551.6
Brand
Wieland
EAN-13
2050004989182
Order Code
11-0303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Wieland Electric manufactures the RST16I3/2S bullet connector, a straight plug with 2 pins from the RST® MINI series. This compact connector is designed for quick and secure connections in lighting applications. It is often used in industrial, commercial, and outdoor environments for reliable electrical connections.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Blue
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 ZT4S A TB

Reviews

Be the first to submit a review

Trustpilot