Wieland 46.032.4551.4 RST® MINI Bullet Connector Plug 2-Pin Straight

MPN
46.032.4551.4
Brand
Wieland
EAN-13
4049088295935
Order Code
11-0302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.24 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Wieland Electric produces the RST® MINI bullet connector with two pins, designed for plug applications. This straight plug is suited for easy and secure connections in electrical systems. It is typically used in industrial or commercial lighting installations due to its reliable performance.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Brown
Connection Screws
Connector Type Plug, straight
Cross Section 0.25mm²
Length 64mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 50V
Number of pins 2
Seal Bayonet
Series RST16I3/2S S1 ZT4S L BR

Reviews

Be the first to submit a review

Trustpilot