Wieland 46.031.5055.7 RST® MINI Socket 2+PE Pins Built-in Bullet Connector

MPN
46.031.5055.7
Brand
Wieland
EAN-13
4049088279812
Order Code
11-0301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Wieland Electric bullet connector, part number 46.031.5055.7, is a socket built into the RST® MINI series. It features a total of 2 pins plus PE and is typically used for reliable electrical connections in compact spaces. This connector is ideal for applications requiring round connectors, ensuring secure device connections in various industrial settings.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 0.25mm
Colour Green
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S B1 M02 GN

Reviews

Be the first to submit a review

Trustpilot