Wieland 46.031.5051.6 RST MINI Connector 2-Pin Socket Built-in

MPN
46.031.5051.6
Brand
Wieland
EAN-13
2050004973655
Order Code
11-0183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £4.33 £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wieland Electric manufactures the RST® MINI bullet connector, specifically the socket version, model number 46.031.5051.6, with a built-in two-pin configuration. This connector is part of their series of round connectors and is designed for quick and secure electrical connections. It is typically used in industrial and automation settings requiring compact and reliable electrical components.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Blue
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 M02 A TB

Reviews

Be the first to submit a review

Trustpilot