Wieland 46.031.5051.4 RST® MINI Bullet Connector Socket 2 Pins M16

MPN
46.031.5051.4
Brand
Wieland
EAN-13
2050004974911
Order Code
11-0182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Wieland Electric's bullet connector, model 46.031.5051.4, is a socket built into the RST® MINI series, featuring two pins. This connector offers a reliable and compact solution suitable for secure electrical connections in various applications. Typical uses include installations needing robust, yet miniature electrical connectivity options in industrial or commercial settings.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 0.25mm
Colour Brown
Connection Screws
Connector Type Socket, built-in
Cross Section 0.25mm²
Length 41.90mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Hole Diameter 19.90mm
Nominal Current 16A
Nominal Voltage 50V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 M02 L BR

Reviews

Be the first to submit a review

Trustpilot