Wieland 46.031.4555.7 RST® MINI Bullet Connector 2+PE Pins Straight

MPN
46.031.4555.7
Brand
Wieland
EAN-13
4049088280238
Order Code
11-0181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Wieland Electric's bullet connector is a straight, 2 + PE pin connector from the RST® MINI series. It features easy assembly and secure connections, making it ideal for industrial and automation applications. The connector ensures reliable performance in compact spaces.
Type Bullet connector
Number of Contacts 2 + PE
Orientation 180°
Cable Diameter 5mm
Colour Green
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3 S B1 ZT4S GN

Reviews

Be the first to submit a review

Trustpilot