Wieland 46.031.4554.9 RST® MINI Connector 2 Pin Straight Round

MPN
46.031.4554.9
Brand
Wieland
EAN-13
2050004973662
Order Code
11-0179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Wieland Electric manufactures the RST16I3/2S bullet connector, which is a straight, two-pin connector from the RST® MINI series. This bullet connector is ideal for applications demanding secure and compact electrical connections. Typically used in industrial and commercial settings, it ensures reliable performance in wiring and cabling systems.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Blue
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 ZT4S H BL

Reviews

Be the first to submit a review

Trustpilot