Wieland 46.031.4554.0 RST® MINI Bullet Connector 2-Pin Straight

MPN
46.031.4554.0
Brand
Wieland
EAN-13
4049088295737
Order Code
11-0178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
1+ £4.74
10+ £4.47
100+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Wieland Electric's bullet connector is a straight, 2-pin connector part of the RST® MINI series, identified by model number 46.031.4554.0. It features robust construction, often utilised in electrical installations requiring reliable and compact connections. This connector is suitable for a variety of applications, including industrial and commercial electrical systems, ensuring efficient and secure connections.
Type Bullet connector
Number of Contacts 2
Orientation 180°
Cable Diameter 5mm
Colour Grey
Connection Screws
Connector Type Connector, straight
Cross Section 0.25mm²
Length 71mm
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Seal Bayonet
Series RST16I3/2S B1 ZT4 GL

Reviews

Be the first to submit a review

Trustpilot