Wieland 07.311.6755.0 End Plate for WK.. Blocks APN 16 /V0 Grey

MPN
07.311.6755.0
Brand
Wieland
EAN-13
2050001324320
Order Code
49-5004
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

This Grey End Plate APN 16 /V0 from Wieland is for the WKN 16/U selos terminal block and can easily be attached via the snap in feature. The thickness of the end plate is 1.5mm.


  • Grey colour
  • Block nominal cross section 16mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.6755.0
    Type Separator
    Pitch N/A
    No. of Ways N/A
    Termination N/A
    Wire Gauge (mm²) 6mm²
    Body Style End plate
    Colour Grey

    Reviews

    Be the first to submit a review

    Trustpilot